
1362791 | |
|---|---|
DigiKey Part Number | 277-1362791-ND |
Manufacturer | |
Manufacturer Product Number | 1362791 |
Description | PRIMARY-SWITCHED PWR SUPPLY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
EDA/CAD Models | 1362791 Models |
Category | Power (Watts) 480W |
Manufacturer Phoenix Contact | Voltage - Isolation 3 kV |
Series | Applications Laboratory |
Packaging Bulk | Efficiency 94.5% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, IP20, PFC, Universal Input |
Number of Outputs 1 | Size / Dimension 4.92" L x 3.46" W x 5.31" H (125.0mm x 88.0mm x 135.0mm) |
AC Voltage - Input 400 ~ 500 VAC | Approval Agency CB, CSA, cULus, UL |
Voltage - Output 1 24V | Standard Number 61010-1 |
Current - Output (Max) 20A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,746.22000 | ¥2,746.22 |








