AC DIN Rail Power Supply 1 Output 24V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2903154

DigiKey Part Number
277-12015-ND
Manufacturer
Manufacturer Product Number
2903154
Description
AC/DC DIN RAIL SUPPLY 24V 240W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 10A
Datasheet
 Datasheet
EDA/CAD Models
2903154 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
10A
Manufacturer
Phoenix Contact
Power (Watts)
240W
Series
Voltage - Isolation
4 kV
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Active
Efficiency
92%
Input Type
AC
Operating Temperature
-25°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, Universal Input
AC Voltage - Input
320 ~ 575 VAC (3 Phase)
Size / Dimension
6.30" L x 1.65" W x 5.12" H (160.0mm x 42.0mm x 130.0mm)
Voltage - Output 1
24V
Approval Agency
cULus, cURus, EAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Factory Stock: 409
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,218.92000¥2,218.92
Manufacturers Standard Package