1053014:0061 | |
---|---|
DigiKey Part Number | 277-7763-ND |
Manufacturer | |
Manufacturer Product Number | 1053014:0061 |
Description | ZACK STRIP 10-SECTION WHITE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For CLIPLINE UT, COMBICON KDS and ZFKDS Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 61 through 70 | |
Pitch | 0.402" (10.20mm) | |
For Use With/Related Products | CLIPLINE UT, COMBICON KDS and ZFKDS Series | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.13000 | ¥33.13 |
10 | ¥30.98500 | ¥309.85 |
50 | ¥28.50660 | ¥1,425.33 |
100 | ¥26.33760 | ¥2,633.76 |
250 | ¥25.09832 | ¥6,274.58 |
500 | ¥24.96048 | ¥12,480.24 |