1051029:0051 | ||
---|---|---|
DigiKey Part Number | 277-7812-ND | |
Manufacturer | ||
Manufacturer Product Number | 1051029:0051 | |
Description | ZACK STRIP 10-SECTION WHITE | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector Label, Snap In For 6.2mm Wide Terminal Blocks | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 51 through 60 | |
Pitch | - | |
For Use With/Related Products | 6.2mm Wide Terminal Blocks | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.59000 | ¥21.59 |
10 | ¥20.17100 | ¥201.71 |
50 | ¥18.55920 | ¥927.96 |
100 | ¥17.14830 | ¥1,714.83 |
250 | ¥16.34040 | ¥4,085.10 |
500 | ¥16.25080 | ¥8,125.40 |