
0790621 | |
|---|---|
DigiKey Part Number | 790621-ND |
Manufacturer | |
Manufacturer Product Number | 0790621 |
Description | CONN TERM BLK FEED THRU YELLOW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 0790621 Models |
Category | Termination Style Bolt and Nut |
Manufacturer Phoenix Contact | Current - IEC 41 A |
Series | Voltage - IEC 800V |
Packaging Bulk | Current - UL 30 A |
Part Status Active | Voltage - UL 600V |
Type Feed Through | Wire Gauge or Range - mm² 0.1-6mm² |
Number of Positions 2 | Color Yellow |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 11.0mm | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥79.65160 | ¥3,982.58 |


















