0790620 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥74.68000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1,764
Unit Price: ¥56.32000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ¥79.65160
Datasheet
Terminal Block Connector 2 Position Feed Through Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0790620

DigiKey Part Number
790620-ND
Manufacturer
Manufacturer Product Number
0790620
Description
CONN TERM BLK FEED THRU YELLOW
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Yellow
Datasheet
 Datasheet
EDA/CAD Models
0790620 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Bolt and Nut
Manufacturer
Phoenix Contact
Current - IEC
41 A
Series
Voltage - IEC
800V
Packaging
Bulk
Current - UL
30 A
Part Status
Active
Voltage - UL
600V
Type
Feed Through
Wire Gauge or Range - mm²
0.1-6mm²
Number of Positions
2
Color
Yellow
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
11.0mm
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0790404Phoenix Contact0277-3671-ND¥74.68000Parametric Equivalent
0790433Phoenix Contact1,764277-3286-ND¥56.32000Parametric Equivalent
0790621Phoenix Contact0790621-ND¥79.65160Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥78.49720¥3,924.86
Manufacturers Standard Package