0443010 | ||
---|---|---|
DigiKey Part Number | 277-3484-ND | |
Manufacturer | ||
Manufacturer Product Number | 0443010 | |
Description | CONN TERM BLK GROUND 6-24 AWG | |
Customer Reference | ||
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 6-24 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 0443010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 10.2mm | |
Termination Style | Screw | |
Current - IEC | 82 A | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 6-24 AWG | |
Wire Gauge or Range - mm² | 0.5-16mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 | |
Stripping Length | 11mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.49000 | ¥127.49 |
10 | ¥117.37700 | ¥1,173.77 |
50 | ¥107.31760 | ¥5,365.88 |
100 | ¥100.61130 | ¥10,061.13 |
250 | ¥93.15868 | ¥23,289.67 |