0261014 | |
---|---|
DigiKey Part Number | 277-7426-ND |
Manufacturer | |
Manufacturer Product Number | 0261014 |
Description | CONN TERM BLK FEED THRU 8-26 AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 1 Position Feed Through Gray 8-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 1 | |
Number of Levels | 1 | |
Terminal - Width | 8.2mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Current - UL | 50 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8-26 AWG | |
Wire Gauge or Range - mm² | 0.2-6mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.76000 | ¥54.76 |
10 | ¥48.68100 | ¥486.81 |
50 | ¥44.42240 | ¥2,221.12 |
100 | ¥42.59750 | ¥4,259.75 |
250 | ¥38.94580 | ¥9,736.45 |
500 | ¥36.51190 | ¥18,255.95 |
1,000 | ¥33.80708 | ¥33,807.08 |