769-176 | ||
---|---|---|
DigiKey Part Number | 2946-769-176-ND | |
Manufacturer | ||
Manufacturer Product Number | 769-176 | |
Description | 1-CONDUCTOR/1-PIN CARRIER TERMIN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Block Connector 1 Position Feed Through Gray 12-28 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 1 | |
Number of Levels | 1 | |
Terminal - Width | 5.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 32 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 8mm ~ 9mm | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.89000 | ¥30.89 |
10 | ¥23.51800 | ¥235.18 |
100 | ¥19.15370 | ¥1,915.37 |
1,000 | ¥14.15267 | ¥14,152.67 |
5,000 | ¥13.30136 | ¥66,506.80 |
Attribute | Description |
---|---|
Other Names | 51214117 0769-0176 2946-769-176 |
Standard Package | 1 |