PSAC05R-050L6 | ||
---|---|---|
DigiKey Part Number | 993-1355-ND | |
Manufacturer | ||
Manufacturer Product Number | PSAC05R-050L6 | |
Description | AC/DC WALL MOUNT ADAPTER 5V 5W | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 5V 5 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
No Load Power Consumption | 30mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 2.82" L x 1.77" W x 1.17" H (71.7mm x 45.0mm x 29.8mm) | |
Approval Agency | CB, CE, cULus, TUVgs | |
Standard Number | 60950-1; 62368-1 | |
Weight | 0.265 lb (120.2 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.03000 | ¥62.03 |
10 | ¥59.34800 | ¥593.48 |
25 | ¥56.50240 | ¥1,412.56 |
100 | ¥52.27490 | ¥5,227.49 |
250 | ¥49.91724 | ¥12,479.31 |
500 | ¥45.77132 | ¥22,885.66 |
1,000 | ¥41.36057 | ¥41,360.57 |