ACM06US05 | ||
---|---|---|
DigiKey Part Number | 1470-3658-ND | |
Manufacturer | ||
Manufacturer Product Number | ACM06US05 | |
Description | AC/DC WALL MOUNT ADAPTER 5V 5W | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 5V 5 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 2.89" L x 1.67" W x 1.21" H (73.5mm x 42.5mm x 30.7mm) | |
Approval Agency | CB, CE | |
Standard Number | 60601-1; 62368-1 | |
Weight | 0.176 lb (79.83 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.02000 | ¥79.02 |
5 | ¥76.71400 | ¥383.57 |
10 | ¥74.29000 | ¥742.90 |
25 | ¥71.17840 | ¥1,779.46 |
100 | ¥66.40860 | ¥6,640.86 |