
TC6FC02-04 | |
|---|---|
DigiKey Part Number | TC6FC02-04-ND |
Manufacturer | |
Manufacturer Product Number | TC6FC02-04 |
Description | SPEAKR 4.14OHM 15W TOP PT 83.7DB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.14 Ohms Full Range Speaker 15 W 150 Hz ~ 10 kHz Top Round, Square Frame |
Datasheet | Datasheet |
Category | Efficiency - Testing 1W/1M |
Manufacturer Peerless by Tymphany | Efficiency - Type Half Space Sensitivity |
Series | Power - Rated 15 W |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Round, Square Frame |
Technology Magnetic | Material - Cone Paper |
Type Full Range | Material - Magnet Nd-Fe-B |
Frequency Range 150 Hz ~ 10 kHz | Termination Solder Eyelet(s) |
Frequency - Self Resonant 172.23Hz | Size / Dimension 2.323" L x 2.323" W (59.00mm x 59.00mm) |
Impedance 4.14 Ohms | Height - Seated (Max) 1.370" (34.80mm) |
Efficiency - dBA 83.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥119.25000 | ¥119.25 |
| 5 | ¥113.26600 | ¥566.33 |
| 50 | ¥107.30660 | ¥5,365.33 |
| 100 | ¥101.34550 | ¥10,134.55 |
| 250 | ¥95.38348 | ¥23,845.87 |











