Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7611-20 | |
|---|---|
DigiKey Part Number | 6099-PE7611-20-ND |
Manufacturer | |
Manufacturer Product Number | PE7611-20 |
Description | 20 DB FIXED ATTENUATOR SMA MALE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 20dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE7005-20 | Pasternack | 3 | 6099-PE7005-20-ND | ¥1,239.97000 | Parametric Equivalent |
| PE7092-20 | Pasternack | 0 | 6099-PE7092-20-ND | ¥974.96000 | Parametric Equivalent |
| PE7487-20 | Pasternack | 0 | 6099-PE7487-20-ND | ¥1,100.95000 | Parametric Equivalent |
| PE7620-20 | Pasternack | 1 | 6099-PE7620-20-ND | ¥728.13000 | Parametric Equivalent |
| PE7700-20 | Pasternack | 1 | 6099-PE7700-20-ND | ¥1,339.89000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥668.33000 | ¥668.33 |
| 10 | ¥568.06700 | ¥5,680.67 |
| 25 | ¥532.52440 | ¥13,313.11 |
| 50 | ¥507.13420 | ¥25,356.71 |
| 100 | ¥482.95970 | ¥48,295.97 |





















