


5525 | |
|---|---|
DigiKey Part Number | 501-1365-ND |
Manufacturer | |
Manufacturer Product Number | 5525 |
Description | MICRO HOOK TO MICRO HOOK 24" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24.0" (609.60mm) Micro Hook To Micro Hook Test Lead 30VAC, 60VDC 10 Leads, Multiple Colors |
Datasheet | Datasheet |
Category | Cable Length 24.0" (609.60mm) |
Manufacturer Pomona Electronics | Contents 10 Leads, Multiple Colors |
Series | Material - Insulation Poly-Vinyl Chloride (PVC) |
Packaging Bulk | Wire Gauge 20 AWG |
Part Status Active | Voltage - Rated 30VAC, 60VDC |
Configuration Grabber, Hook to Grabber, Hook | Current Rating (Amps) 3 A |
1st Connector Micro Hook | Temperature Range 216°F (102°C) |
2nd Connector Micro Hook |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,096.63000 | ¥1,096.63 |











