7 GHz ~ 12.4 GHz SMA-FEMALE Circulator 50 W 20dB (Min) 1.25 Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE83CR1008

DigiKey Part Number
6099-PE83CR1008-ND
Manufacturer
Manufacturer Product Number
PE83CR1008
Description
High Power Circulator With 20 dB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 GHz ~ 12.4 GHz SMA-FEMALE Circulator 50 W 20dB (Min) 1.25 Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Isolation
20dB (Min)
Manufacturer
Pasternack
Power - Average Forward
50 W
Packaging
Retail Package
Insertion Loss
0.6dB (Max)
Part Status
Active
VSWR
1.25
Type
Circulator
Connector Type
SMA-FEMALE
Frequency
7 GHz ~ 12.4 GHz
Package / Case
Module, SMA Connectors
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 22
Check for Additional Incoming Stock
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8,100.00000¥8,100.00
10¥7,236.34400¥72,363.44
Manufacturers Standard Package