Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7092-20 | |
|---|---|
DigiKey Part Number | 6099-PE7092-20-ND |
Manufacturer | |
Manufacturer Product Number | PE7092-20 |
Description | RF ATTENUATOR 20DB 50OHM SMA MOD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 20dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732870131 | Molex | 23 | 900-0732870131-ND | ¥511.66000 | Parametric Equivalent |
| 2082-6043-20 | Amphenol XMA | 16 | 5984-2082-6043-20-ND | ¥930.47000 | Parametric Equivalent |
| 2082-6043-20-CRYO | Amphenol XMA | 3 | 5984-2082-6043-20-CRYO-ND | ¥1,234.42000 | Parametric Equivalent |
| 2082-6143-20 | Amphenol XMA | 0 | 5984-2082-6143-20-ND | ¥733.13400 | Parametric Equivalent |
| 2082-6194-20 | Amphenol XMA | 0 | 5984-2082-6194-20-ND | ¥2,241.73900 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥974.96000 | ¥974.96 |
| 10 | ¥858.30900 | ¥8,583.09 |
| 25 | ¥817.97520 | ¥20,449.38 |
| 100 | ¥762.76910 | ¥76,276.91 |






