Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE44481 | |
|---|---|
DigiKey Part Number | 6099-PE44481-ND |
Manufacturer | |
Manufacturer Product Number | PE44481 |
Description | SMP Male Limited Detent Connecto |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 26.5 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 155°C |
Mounting Type Surface Mount | Voltage Rating 335 V |
Fastening Type Snap-On | Mating Cycles 500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE51761 | Pasternack | 0 | 6099-PE51761-ND | ¥146.21000 | Parametric Equivalent |
| 0734060480 | Molex | 0 | 900-0734060480-ND | ¥26.17702 | Parametric Equivalent |
| 0734153311 | Molex | 0 | 900-0734153311-ND | ¥95.20032 | Parametric Equivalent |
| 0734154280 | Molex | 0 | 900-0734154280-ND | ¥56.01509 | Parametric Equivalent |
| 0734155590 | Molex | 0 | 0734155590-ND | ¥36.42437 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥769.61000 | ¥769.61 |














