Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE51761 | |
|---|---|
DigiKey Part Number | 6099-PE51761-ND |
Manufacturer | |
Manufacturer Product Number | PE51761 |
Description | SMP Male Commercial Grade Limite |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 40 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Surface Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734060480 | Molex | 0 | 900-0734060480-ND | ¥26.17702 | Parametric Equivalent |
| 0734153311 | Molex | 0 | 900-0734153311-ND | ¥95.20032 | Parametric Equivalent |
| 0734154280 | Molex | 0 | 900-0734154280-ND | ¥56.01509 | Parametric Equivalent |
| 0734155590 | Molex | 0 | 0734155590-ND | ¥36.42437 | Parametric Equivalent |
| 0734155592 | Molex | 0 | 900-0734155592-ND | ¥33.20119 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥146.21000 | ¥146.21 |











