Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0734153311 | |
|---|---|
DigiKey Part Number | 900-0734153311-ND |
Manufacturer | |
Manufacturer Product Number | 0734153311 |
Description | SMP PLUG,CATCHER MIT W/LTD DETEN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734153311 Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 40 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP); Polyetheretherketone (PEEK) |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Surface Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734060480 | Molex | 0 | 900-0734060480-ND | ¥26.17702 | Parametric Equivalent |
| 0734154280 | Molex | 0 | 900-0734154280-ND | ¥56.01509 | Parametric Equivalent |
| 0734155590 | Molex | 0 | 0734155590-ND | ¥36.42437 | Parametric Equivalent |
| 0734155592 | Molex | 0 | 900-0734155592-ND | ¥33.20119 | Parametric Equivalent |
| 0734155593 | Molex | 195 | 900-0734155593-ND | ¥69.72000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,200 | ¥95.20032 | ¥304,641.02 |











