0734060480 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥95.20032
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥56.01509
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥36.42437
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥33.20119
Datasheet

Parametric Equivalent


Molex
In Stock: 195
Unit Price: ¥69.72000
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 120
Unit Price: ¥302.43000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: ¥146.21000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: ¥116.28000
Datasheet
SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734060480

DigiKey Part Number
900-0734060480-ND
Manufacturer
Manufacturer Product Number
0734060480
Description
SMP PLUG STR LD PCB SMT/ RA FLAT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Snap-On
Mfr
Frequency - Max
40 GHz
Series
Number of Ports
1
Packaging
Bulk
Housing Color
Gold
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Liquid Crystal Polymer (LCP)
Impedance
50 Ohms
Voltage Rating
335 V
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0734153311Molex0900-0734153311-ND¥95.20032Parametric Equivalent
0734154280Molex0900-0734154280-ND¥56.01509Parametric Equivalent
0734155590Molex00734155590-ND¥36.42437Parametric Equivalent
0734155592Molex0900-0734155592-ND¥33.20119Parametric Equivalent
0734155593Molex195900-0734155593-ND¥69.72000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥26.17702¥130,885.10
Manufacturers Standard Package