SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Molex RF Connectors | Digi-Key Daily

0734155590

DigiKey Part Number
0734155590-ND
Manufacturer
Manufacturer Product Number
0734155590
Description
CONN SMP PLUG STR 50 OHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
0734155590 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
40 GHz
Mfr
Number of Ports
1
Series
Housing Color
Gold
Packaging
Bulk
Center Contact Material
Brass
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Gold
Connector Type
Plug, Male Pin
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Operating Temperature
-65°C ~ 155°C
Impedance
50 Ohms
Voltage Rating
335 V
Mounting Type
Surface Mount
Base Product Number
Fastening Type
Snap-On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 2,292 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,200¥36.42437¥116,557.98

Other Suppliers on DigiKey

2,292In Stock
Ships from WEC