100R12-457B | |
---|---|
DigiKey Part Number | HF12U-18-ND |
Manufacturer | |
Manufacturer Product Number | 100R12-457B |
Description | CABLE FFC/FPC 12POS 1MM 18" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.039" (1.00mm) 18.0" (457.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 12 | |
Pitch | 0.039" (1.00mm) | |
Length | 18.0" (457.2mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.51000 | ¥65.51 |
10 | ¥54.60900 | ¥546.09 |
25 | ¥47.32640 | ¥1,183.16 |
100 | ¥40.04570 | ¥4,004.57 |
250 | ¥33.92944 | ¥8,482.36 |
500 | ¥29.12402 | ¥14,562.01 |
1,000 | ¥25.48355 | ¥25,483.55 |