100R12-305B | |
---|---|
DigiKey Part Number | HF12U-12-ND |
Manufacturer | |
Manufacturer Product Number | 100R12-305B |
Description | CABLE FFC/FPC 12POS 1MM 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 12 | |
Pitch | 0.039" (1.00mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.70000 | ¥50.70 |
10 | ¥42.28000 | ¥422.80 |
100 | ¥31.00520 | ¥3,100.52 |
1,000 | ¥19.73060 | ¥19,730.60 |