100R12-203B | |
---|---|
DigiKey Part Number | HF12U-08-ND |
Manufacturer | |
Manufacturer Product Number | 100R12-203B |
Description | CABLE FFC/FPC 12POS 1MM 7.99" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.039" (1.00mm) 7.992" (203.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 12 | |
Pitch | 0.039" (1.00mm) | |
Length | 7.992" (203.00mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.32000 | ¥42.32 |
10 | ¥35.22600 | ¥352.26 |
100 | ¥25.83580 | ¥2,583.58 |
1,000 | ¥16.44097 | ¥16,440.97 |