050R50-152B | ||
---|---|---|
DigiKey Part Number | HFF-50U-06-ND | |
Manufacturer | ||
Manufacturer Product Number | 050R50-152B | |
Description | CABLE FFC/FPC 50POS 0.5MM 5.98" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 50 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.79000 | ¥62.79 |
10 | ¥52.34800 | ¥523.48 |
100 | ¥38.38760 | ¥3,838.76 |
1,000 | ¥24.42819 | ¥24,428.19 |