050R50-0600B | ||
---|---|---|
DigiKey Part Number | 050R50-0600B-ND | |
Manufacturer | ||
Manufacturer Product Number | 050R50-0600B | |
Description | CABLE FFC/FPC 50POS 0.5MM 24" | |
Customer Reference | ||
Detailed Description | 50 Position FFC, FPC Cable 0.020" (0.50mm) 23.6" (600.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 50 | |
Pitch | 0.020" (0.50mm) | |
Length | 23.6" (600.0mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |