050R10-152B | ||
---|---|---|
DigiKey Part Number | HFF-10U-06-ND | |
Manufacturer | ||
Manufacturer Product Number | 050R10-152B | |
Description | CABLE FFC/FPC 10POS 0.5MM 5.98" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.70000 | ¥50.70 |
10 | ¥42.27700 | ¥422.77 |
100 | ¥31.00300 | ¥3,100.30 |
1,000 | ¥19.72917 | ¥19,729.17 |