050R5-51B | ||
---|---|---|
DigiKey Part Number | HFF-05U-02-ND | |
Manufacturer | ||
Manufacturer Product Number | 050R5-51B | |
Description | CABLE FFC/FPC 5POS 0.5MM 2" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 5 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 5 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.20000 | ¥40.20 |
10 | ¥33.46600 | ¥334.66 |
100 | ¥24.54420 | ¥2,454.42 |
1,000 | ¥15.61897 | ¥15,618.97 |