5 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151200725

DigiKey Part Number
900-0151200725-ND
Manufacturer
Manufacturer Product Number
0151200725
Description
CABLE FFC/FPC 5POS 0.5MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0151200725 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
5
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
2.000" (50.80mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 972
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.55000¥18.55
10¥15.78400¥157.84
25¥14.79560¥369.89
50¥14.08920¥704.46
100¥13.41610¥1,341.61
250¥12.57560¥3,143.90
500¥11.97522¥5,987.61
1,000¥11.40367¥11,403.67
3,000¥10.55359¥31,660.77
Manufacturers Standard Package