5 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0151200729

DigiKey Part Number
900-0151200729-ND
Manufacturer
Manufacturer Product Number
0151200729
Description
CABLE FFC/FPC 5POS 0.5MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0151200729 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
5
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.000" (101.60mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 789
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.99000¥19.99
10¥17.01300¥170.13
25¥15.94760¥398.69
50¥15.18560¥759.28
100¥14.46000¥1,446.00
250¥13.55408¥3,388.52
500¥12.90692¥6,453.46
1,000¥12.29106¥12,291.06
3,000¥11.37483¥34,124.49
Manufacturers Standard Package