5 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150200743

DigiKey Part Number
900-0150200743-ND
Manufacturer
Manufacturer Product Number
0150200743
Description
PREMO-FLEX 0.50 (AU) LGT 305 TYP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200743 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
5
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
12.0" (304.8mm)
Packaging
Box
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 92
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.95000¥17.95
10¥15.24800¥152.48
25¥14.29160¥357.29
50¥13.60760¥680.38
100¥12.95660¥1,295.66
250¥12.14504¥3,036.26
500¥11.56526¥5,782.63
2,000¥10.48785¥20,975.70
4,000¥9.98765¥39,950.60
Manufacturers Standard Package