050R5-152B | ||
---|---|---|
DigiKey Part Number | HFF-05U-06-ND | |
Manufacturer | ||
Manufacturer Product Number | 050R5-152B | |
Description | CABLE FFC/FPC 5POS 0.5MM 5.98" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 5 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 5 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.22000 | ¥50.22 |
10 | ¥41.87700 | ¥418.77 |
25 | ¥36.29160 | ¥907.29 |
100 | ¥30.70970 | ¥3,070.97 |
250 | ¥26.01952 | ¥6,504.88 |
500 | ¥22.33434 | ¥11,167.17 |
1,000 | ¥19.54255 | ¥19,542.55 |