65-02-GEL75-0030 | ||
---|---|---|
DigiKey Part Number | 1944-65-02-GEL75-0030-ND | |
Manufacturer | ||
Manufacturer Product Number | 65-02-GEL75-0030 | |
Description | THERM-A-GAP GEL 75 7.5 W/M-K DIS | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Silicone Gel 30cc Syringe | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Bottle | |
Part Status | Active | |
Type | Silicone Gel | |
Size / Dimension | 30cc Syringe | |
Usable Temperature Range | -40°F ~ 392°F (-40°C ~ 200°C) | |
Color | White | |
Thermal Conductivity | 7.50W/m-K | |
Features | Low Outgassing (ASTM E595) | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 50°F ~ 90°F (10°C ~ 32.22°C) | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥549.79000 | ¥549.79 |
10 | ¥517.44800 | ¥5,174.48 |
25 | ¥485.10520 | ¥12,127.63 |
50 | ¥452.76520 | ¥22,638.26 |
100 | ¥436.59450 | ¥43,659.45 |