8329TFS-50ML | ||
---|---|---|
DigiKey Part Number | 473-1364-ND | |
Manufacturer | ||
Manufacturer Product Number | 8329TFS-50ML | |
Description | SLOW CURE THERM COND ADH FLOW | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Epoxy, 2 Part 45 ml Cartridge | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Size / Dimension | 45 ml Cartridge | |
Usable Temperature Range | -40°F ~ 302°F (-40°C ~ 150°C) | |
Color | Black | |
Thermal Conductivity | 1.20W/m-K | |
Features | - | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥473.15000 | ¥473.15 |
12 | ¥446.86333 | ¥5,362.36 |
30 | ¥420.57733 | ¥12,617.32 |
54 | ¥394.29111 | ¥21,291.72 |
102 | ¥368.00510 | ¥37,536.52 |
252 | ¥349.60480 | ¥88,100.41 |