GPTGP6000ULM-0.040-12-0816 | ||
---|---|---|
DigiKey Part Number | 211-GPTGP6000ULM-0.040-12-0816-ND | |
Manufacturer | ||
Manufacturer Product Number | GPTGP6000ULM-0.040-12-0816 | |
Description | THERM PAD 406.4X203.2MM GRAY | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Pad Gray 406.40mm x 203.20mm Rectangular Tacky - Both Sides | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangular | |
Outline | 406.40mm x 203.20mm | |
Thickness | 0.0400" (1.016mm) | |
Material | Silicone Rubber | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | Fiberglass | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.0W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 77°F (25°C) | |
Digi-Key Storage | Room Temperature | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,698.97000 | ¥1,698.97 |
10 | ¥1,599.03200 | ¥15,990.32 |
50 | ¥1,499.09020 | ¥74,954.51 |