TG-A6200F-150-150-1.0 | |
---|---|
DigiKey Part Number | 1168-TG-A6200F-150-150-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6200F-150-150-1.0 |
Description | THERM PAD 150MMX150MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 150.00mm x 150.00mm Square Tacky - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone | |
Adhesive | Tacky - One Side | |
Backing, Carrier | Fiberglass | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 5.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥234.24000 | ¥234.24 |
10 | ¥220.48000 | ¥2,204.80 |
25 | ¥206.69920 | ¥5,167.48 |
50 | ¥192.91980 | ¥9,645.99 |
100 | ¥186.02930 | ¥18,602.93 |
250 | ¥175.69432 | ¥43,923.58 |
500 | ¥172.24924 | ¥86,124.62 |