10-04-W163-1298 | ||
---|---|---|
DigiKey Part Number | 1944-1252-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-04-W163-1298 | |
Description | CHO-SEAL 1298 AG/AL 0.062" 1' | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | RF EMI Gasket CHO-SEAL® 1298 Silicone Elastomer 0.062" (1.57mm) X 12.000" (304.80mm) X | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Length | 12.000" (304.80mm) | |
Width | 0.062" (1.57mm) | |
Thickness - Overall | - | |
Operating Temperature | -29°C ~ 66°C | |
Adhesive | - | |
Material | Silicone Elastomer | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.14000 | ¥97.14 |
10 | ¥87.71100 | ¥877.11 |
25 | ¥83.63400 | ¥2,090.85 |
100 | ¥72.61820 | ¥7,261.82 |
250 | ¥69.35412 | ¥17,338.53 |
500 | ¥63.23462 | ¥31,617.31 |
1,000 | ¥55.07532 | ¥55,075.32 |