10-04-1687-1298 | ||
---|---|---|
DigiKey Part Number | 1944-1183-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-04-1687-1298 | |
Description | CHO-SEAL 1298 AG/AL 0.070" 1' | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | RF EMI Gasket CHO-SEAL® 1298 Silicone Elastomer 0.070" (1.78mm) X 12.000" (304.80mm) X | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Length | 12.000" (304.80mm) | |
Width | 0.070" (1.78mm) | |
Thickness - Overall | - | |
Operating Temperature | -29°C ~ 66°C | |
Adhesive | - | |
Material | Silicone Elastomer | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.55000 | ¥129.55 |
10 | ¥119.10400 | ¥1,191.04 |
25 | ¥114.17000 | ¥2,854.25 |
100 | ¥100.59210 | ¥10,059.21 |
250 | ¥95.65492 | ¥23,913.73 |
500 | ¥89.48348 | ¥44,741.74 |
1,000 | ¥82.07803 | ¥82,078.03 |