38M6010AA1212 | ||
---|---|---|
DigiKey Part Number | 1934-1123-ND | |
Manufacturer | ||
Manufacturer Product Number | 38M6010AA1212 | |
Description | RF FERRITE SHEET 4.724"X4.724" | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | RF EMI Flexible Ferrite Sheet - Ferrite Powder, Nickel-Zinc (NiZn), PET Film 4.724" (120.00mm) X 4.724" (120.00mm) X 0.005" (0.13mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flexible Ferrite Sheet | |
Shape | Sheet | |
Length | 4.724" (120.00mm) | |
Width | 4.724" (120.00mm) | |
Thickness - Overall | 0.005" (0.13mm) | |
Operating Temperature | -40°C ~ 85°C | |
Adhesive | - | |
Material | Ferrite Powder, Nickel-Zinc (NiZn), PET Film | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | -40°F ~ 185°F (-40°C ~ 85°C) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.11000 | ¥164.11 |
10 | ¥147.71300 | ¥1,477.13 |
25 | ¥111.60240 | ¥2,790.06 |
50 | ¥108.32040 | ¥5,416.02 |
100 | ¥95.19020 | ¥9,519.02 |
250 | ¥91.17856 | ¥22,794.64 |