10-04-8363-1298 | ||
---|---|---|
DigiKey Part Number | 1944-1191-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-04-8363-1298 | |
Description | CHO-SEAL 1298 AG/AL 0.103" 1' | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | RF EMI Gasket CHO-SEAL® 1298 Silicone Elastomer 0.103" (2.62mm) X 12.000" (304.80mm) X | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Length | 12.000" (304.80mm) | |
Width | 0.103" (2.62mm) | |
Thickness - Overall | - | |
Operating Temperature | -29°C ~ 66°C | |
Adhesive | - | |
Material | Silicone Elastomer | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.61000 | ¥169.61 |
10 | ¥155.90500 | ¥1,559.05 |
25 | ¥149.44560 | ¥3,736.14 |
100 | ¥131.67270 | ¥13,167.27 |
250 | ¥125.21028 | ¥31,302.57 |
500 | ¥117.13212 | ¥58,566.06 |