PJEC28VV5FN2_R1_00001 | |
---|---|
DigiKey Part Number | 3757-PJEC28VV5FN2_R1_00001TR-ND - Tape & Reel (TR) 3757-PJEC28VV5FN2_R1_00001CT-ND - Cut Tape (CT) 3757-PJEC28VV5FN2_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJEC28VV5FN2_R1_00001 |
Description | ESD PROTECTION |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V (Max) | |
Voltage - Breakdown (Min) | 30V | |
Voltage - Clamping (Max) @ Ipp | 50V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 5pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.29000 | ¥22.90 |
100 | ¥1.15420 | ¥115.42 |
500 | ¥1.02288 | ¥511.44 |
1,000 | ¥0.79598 | ¥795.98 |
2,000 | ¥0.71241 | ¥1,424.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.69648 | ¥5,571.84 |
16,000 | ¥0.61688 | ¥9,870.08 |
24,000 | ¥0.60893 | ¥14,614.32 |
56,000 | ¥0.51739 | ¥28,973.84 |