




0192760002 | |
|---|---|
DigiKey Part Number | WM6242-ND |
Manufacturer | |
Manufacturer Product Number | 0192760002 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0192760002 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Red |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.135" (3.43mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 0.860" (21.84mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.80000 | ¥28.00 |
| 25 | ¥2.62280 | ¥65.57 |
| 50 | ¥2.49580 | ¥124.79 |
| 100 | ¥2.37600 | ¥237.60 |
| 250 | ¥2.22716 | ¥556.79 |
| 500 | ¥2.12070 | ¥1,060.35 |
| 1,000 | ¥2.01944 | ¥2,019.44 |
| 3,000 | ¥1.86870 | ¥5,606.10 |





