MMSZ5245B_R1_00001 | |
---|---|
DigiKey Part Number | 3757-MMSZ5245B_R1_00001TR-ND - Tape & Reel (TR) 3757-MMSZ5245B_R1_00001CT-ND - Cut Tape (CT) 3757-MMSZ5245B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5245B_R1_00001 |
Description | SOD-123, ZENER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.74700 | ¥7.47 |
100 | ¥0.40390 | ¥40.39 |
500 | ¥0.31720 | ¥158.60 |
1,000 | ¥0.22034 | ¥220.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.18249 | ¥547.47 |
6,000 | ¥0.17259 | ¥1,035.54 |
9,000 | ¥0.14688 | ¥1,321.92 |
30,000 | ¥0.13586 | ¥4,075.80 |
75,000 | ¥0.12930 | ¥9,697.50 |