GS1MWG_R1_00001 | |
---|---|
DigiKey Part Number | 3757-GS1MWG_R1_00001TR-ND - Tape & Reel (TR) 3757-GS1MWG_R1_00001CT-ND - Cut Tape (CT) 3757-GS1MWG_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS1MWG_R1_00001 |
Description | DIODE GEN PURP 1KV 1A SMA |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | 7pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.06700 | ¥10.67 |
100 | ¥0.57470 | ¥57.47 |
500 | ¥0.45134 | ¥225.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥0.31342 | ¥564.16 |
3,600 | ¥0.25962 | ¥934.63 |
5,400 | ¥0.24551 | ¥1,325.75 |
9,000 | ¥0.20895 | ¥1,880.55 |
45,000 | ¥0.19327 | ¥8,697.15 |
90,000 | ¥0.16716 | ¥15,044.40 |
180,000 | ¥0.13895 | ¥25,011.00 |