SGABM25-AV-C300 | ||
---|---|---|
DigiKey Part Number | 298-10682-ND | |
Manufacturer | ||
Manufacturer Product Number | SGABM25-AV-C300 | |
Description | CABLE TIE HLDR QUAD ADH 2=QTY2 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Quad Opening - Paired Strip Cable Tie Holder Black Adhesive, Screw, #6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening - Paired Strip | |
Mounting Type | Adhesive, Screw, #6 | |
Size / Dimension | 1.00" L x 1.00" W x 0.20" H (25.4mm x 25.4mm x 5.1mm) | |
For Use With/Related Products | Super-Grip® SGM, SGI, SGS Ties | |
Material | Nylon, Heat Stabilized, Weather Resistant | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥18.74500 | ¥37.49 |
10 | ¥18.21600 | ¥182.16 |
26 | ¥17.71308 | ¥460.54 |
50 | ¥17.20780 | ¥860.39 |
100 | ¥16.70110 | ¥1,670.11 |
500 | ¥16.19504 | ¥8,097.52 |
1,000 | ¥15.68894 | ¥15,688.94 |