Quad Opening Cable Tie Holder Black Adhesive, Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151-00646

DigiKey Part Number
1436-1438-ND
Manufacturer
Manufacturer Product Number
151-00646
Description
CABLE TIE HLDR QUAD ADHESIVE BLK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Quad Opening Cable Tie Holder Black Adhesive, Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
T18, T50 Cable Ties
Manufacturer
HellermannTyton
Material
Nylon, UV Resistant
Packaging
Bag
Color
Black
Part Status
Active
Shelf Life
12 Months
Type
Quad Opening
Shelf Life Start
Date of Manufacture
Mounting Type
Adhesive, Screw
Base Product Number
Size / Dimension
1.12" L x 1.12" W x 0.23" H (28.4mm x 28.4mm x 5.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥17.17998¥8,589.99
1,000¥16.36012¥16,360.12
1,500¥15.89909¥23,848.63
2,500¥15.33665¥38,341.62
3,500¥14.97724¥52,420.34
5,000¥14.60542¥73,027.10
Manufacturers Standard Package