SCS8-L | |
---|---|
DigiKey Part Number | 298-11905-ND |
Manufacturer | |
Manufacturer Product Number | SCS8-L |
Description | CONN SPLICE 8 AWG CRIMP PAN-LUG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 8 AWG Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 8 AWG | |
Insulation | Non-Insulated | |
Features | Copper Tubing | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.71000 | ¥24.71 |
10 | ¥24.04500 | ¥240.45 |
100 | ¥22.03800 | ¥2,203.80 |
1,000 | ¥20.70258 | ¥20,702.58 |