SCS4-L | ||
---|---|---|
DigiKey Part Number | 298-11903-ND | |
Manufacturer | ||
Manufacturer Product Number | SCS4-L | |
Description | CONN SPLICE 2-4AWG CRIMP PAN-LUG | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 2-4 AWG Gray | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 2-4 AWG | |
Insulation | Non-Insulated | |
Features | Copper Tubing | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.36000 | ¥53.36 |
10 | ¥51.90800 | ¥519.08 |
100 | ¥47.58470 | ¥4,758.47 |
1,000 | ¥44.70088 | ¥44,700.88 |