S8-18-M | ||
---|---|---|
DigiKey Part Number | 298-16838-ND | |
Manufacturer | ||
Manufacturer Product Number | S8-18-M | |
Description | CBL TIE LOCKING NAT 18LBS 7.87" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Standard, Locking Natural 2.09" (53.09mm) 0.100" (2.54mm) 18 lbs (8.16 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.75" | |
Bundle Diameter | 2.09" (53.09mm) | |
Width | 0.100" (2.54mm) | |
Length - Actual | 0.656' (200.00mm, 7.87") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.18564 | ¥185.64 |
5,000 | ¥0.17563 | ¥878.15 |
10,000 | ¥0.17062 | ¥1,706.20 |
50,000 | ¥0.16560 | ¥8,280.00 |
100,000 | ¥0.16058 | ¥16,058.00 |