PV18-4R-MY | ||
---|---|---|
DigiKey Part Number | 298-15684-ND | |
Manufacturer | ||
Manufacturer Product Number | PV18-4R-MY | |
Description | CONN RING CIRC 18-22AWG #4 CRIMP | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector 4 Stud Circular 18-22 AWG Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 4 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.840" (21.34mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" (3.81mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥3.34100 | ¥33.41 |
100 | ¥3.11460 | ¥311.46 |
1,000 | ¥2.81063 | ¥2,810.63 |
5,000 | ¥2.65868 | ¥13,293.40 |
10,000 | ¥2.50675 | ¥25,067.50 |